Parametric Equivalent
Parametric Equivalent

EXB-24ATGA2RX | |
|---|---|
DigiKey Part Number | 10-EXB-24ATGA2RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-24ATGA2RX |
Description | RF ATTENUATOR 16DB 50OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 3 GHz 50 Ohms 40mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Panasonic Industry | Power (Watts) 40mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 0404 (1010 Metric), Convex |
Part Status Active | Base Product Number |
Attenuation Value 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24ATBA1RX | Panasonic Industry | 0 | 10-EXB-24ATBA1RXTR-ND | 0,10777 € | Parametric Equivalent |
| EXB-24ATFA1RX | Panasonic Industry | 0 | 10-EXB-24ATFA1RXTR-ND | 0,10777 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10777 € | 1077,70 € |
| 20 000 | 0,10349 € | 2069,80 € |
| 30 000 | 0,10109 € | 3032,70 € |
| 50 000 | 0,09819 € | 4909,50 € |
| 70 000 | 0,09635 € | 6744,50 € |
| Unit Price without VAT: | 0,10777 € |
|---|---|
| Unit Price with VAT: | 0,12932 € |


