
MC64B3 | |
|---|---|
DigiKey Part Number | P10104-ND |
Manufacturer | |
Manufacturer Product Number | MC64B3 |
Description | MOUNTING CLAMP 2.5" 3 TAB |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | Screw Clamp Type Bracket | |
Base Product Number |

