
PVS1014C7061 | |
|---|---|
DigiKey Part Number | 298-11332-ND |
Manufacturer | |
Manufacturer Product Number | PVS1014C7061 |
Description | SIGN 14"X10" BLACK/YELLOW |
Customer Reference | |
Detailed Description | Vinyl Black, Yellow |
Category | Color Black, Yellow |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 5 | 11,74000 € | 58,70 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,82000 € |

