RF IC Termination Radar 0Hz ~ 18GHz 2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6TR1170

DigiKey Part Number
6099-PE6TR1170-ND
Manufacturer
Manufacturer Product Number
PE6TR1170
Description
2 Watt RF Load Up to 18 GHz With
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Termination Radar 0Hz ~ 18GHz 2W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 18GHz
Manufacturer
Pasternack
RF Type
Radar
Packaging
Retail Package
Secondary Attributes
2W
Part Status
Active
Mounting Type
Chassis Mount
Function
Termination
Package / Case
TNC In-Line Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
163,63000 €63,63 €
1055,88900 €558,89 €
2553,72800 €1343,20 €
Manufacturers Standard Package
Unit Price without VAT:63,63000 €
Unit Price with VAT:76,35600 €