PCE-VE 350HR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-VE 350HR3

DigiKey Part Number
5617-PCE-VE350HR3-ND
Manufacturer
Manufacturer Product Number
PCE-VE 350HR3
Description
INSPECTION CAMERA PCE-VE 350HR3
Customer Reference
Detailed Description
Video Inspection System CMOS 3.5" TFT LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Box
Part Status
Active
Camera Type
CMOS
Magnification Range
-
Field of View
0.59" ~ 3.94" (15mm ~ 100mm)
Working Distance
-
Illumination
LED (6)
Display Style
3.5" TFT LCD
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 1 days from PCE Instruments
A separate 12,86 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
11847,59000 €1847,59 €
Unit Price without VAT:1847,59000 €
Unit Price with VAT:2217,10800 €