


XT19NC30-04 | |
|---|---|
DigiKey Part Number | XT19NC30-04-ND |
Manufacturer | |
Manufacturer Product Number | XT19NC30-04 |
Description | SPEAKR 3.59OHM 80W TOP PT 85.9DB |
Customer Reference | |
Detailed Description | 3.59 Ohms Tweeter Speaker 80 W 1 kHz ~ 20 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 972.68Hz | |
Impedance | 3.59 Ohms | |
Efficiency - dBA | 85.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.610" Dia (66.30mm) | |
Height - Seated (Max) | 1.012" (25.70mm) |


