3.03 Ohms Subwoofer Speaker 120 W 20 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.03 Ohms Subwoofer Speaker 120 W 20 Hz ~ 4 kHz Top Round
XXLS-300F50AL01-04 bottom

XXLS-300F50AL01-04

DigiKey Part Number
XXLS-300F50AL01-04-ND
Manufacturer
Manufacturer Product Number
XXLS-300F50AL01-04
Description
SPEAKER 3.03OHM 120W TOP PT 85DB
Customer Reference
Detailed Description
3.03 Ohms Subwoofer Speaker 120 W 20 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
Subwoofer
Frequency Range
20 Hz ~ 4 kHz
Frequency - Self Resonant
22.4Hz
Impedance
3.03 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
120 W
Port Location
Top
Shape
Round
Material - Cone
Aluminum (AI)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
12.122" Dia (307.90mm)
Height - Seated (Max)
6.388" (162.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.