Inductive Proximity Sensor 0.059" (1.5mm) IP66, IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ1.5-8GM-N

DigiKey Part Number
2046-NJ1.5-8GM-N-ND
Manufacturer
Manufacturer Product Number
NJ1.5-8GM-N
Description
INDUCTIVE SEN 1.5MM NAMUR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP66, IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
SCR-NC, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
8.2V
Termination Style
Cable
Operating Temperature
-25°C ~ 100°C
Ingress Protection
IP66, IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,68000 €108,68 €
5101,16400 €505,82 €
1098,36300 €983,63 €
2595,00960 €2375,24 €
5092,71360 €4635,68 €
Manufacturers Standard Package
Unit Price without VAT:108,68000 €
Unit Price with VAT:130,41600 €