
OBD8000-R300-2PP-V1-L | |
|---|---|
DigiKey Part Number | 2046-OBD8000-R300-2PP-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OBD8000-R300-2PP-V1-L |
Description | PHOTOELECTRIC SENSOR SYSTEMS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.181" ~ 314.961" (30mm ~ 8m) NPN/PNP - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 1.181" ~ 314.961" (30mm ~ 8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - NC/NO | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,79000 € | 299,79 € |
| 10 | 266,17300 € | 2661,73 € |
| Unit Price without VAT: | 299,79000 € |
|---|---|
| Unit Price with VAT: | 359,74800 € |

