
1898266 | |
|---|---|
DigiKey Part Number | 1898266-ND |
Manufacturer | |
Manufacturer Product Number | 1898266 |
Description | TERM BLOCK PLUG 2POS STR 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Card Edge Connector, 2 pos To Card Edge Connector, 2 Pos |
Datasheet | Datasheet |
EDA/CAD Models | 1898266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Card Edge Connector, 2 pos | |
Convert To (Adapter End) | Card Edge Connector, 2 Pos | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,56300 € | 35,63 € |
| 25 | 3,38480 € | 84,62 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,03600 € |

