3063044 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 53
Unit Price: 26,25000 €
Datasheet

Similar


Phoenix Contact
In Stock: 36
Unit Price: 27,77000 €
Datasheet
Image for 3063044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3063044

DigiKey Part Number
277-4642-ND
Manufacturer
Manufacturer Product Number
3063044
Description
SEALING FRAME BLACK
Customer Reference
Detailed Description
Sealing Frame For CLIPLINE KEL Cable Sleeves
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Sealing Frame
For Use With/Related Products
CLIPLINE KEL Cable Sleeves
Material
Polyamide (PA), Nylon
Features
2.28" W x 4.72" L (58.00mm x 120.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes