
PT-1201 | |
|---|---|
DigiKey Part Number | 5848-PT-1201-ND |
Manufacturer | |
Manufacturer Product Number | PT-1201 |
Description | IOL HAT - IO-Link Master for Pi |
Customer Reference | |
Detailed Description | MAX14819 IO-Link Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pinetek Networks | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | IO-Link | |
Utilized IC / Part | MAX14819 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | C, C++, Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | IO-Link Master Ports |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| 5 | 79,17600 € | 395,88 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 101,72400 € |


