
TR1102-0491J | |
|---|---|
DigiKey Part Number | 3012-TR1102-0491J-ND |
Manufacturer | |
Manufacturer Product Number | TR1102-0491J |
Description | FIXED IND 4.91MH 49 OHM SMD |
Customer Reference | |
Detailed Description | 4.91 mH Unshielded Wirewound Inductor 49Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Shielding | Unshielded | |
DC Resistance (DCR) | 49Ohm Max | |
Q @ Freq | 30 @ 125kHz | |
Frequency - Self Resonant | 420kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.433" L x 0.102" W (11.00mm x 2.60mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,22400 € |

