
P36SMT 101TR | |
|---|---|
DigiKey Part Number | 5294-P36SMT101TR-ND - Tape & Reel (TR) 5294-P36SMT101TRCT-ND - Cut Tape (CT) 5294-P36SMT101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P36SMT 101TR |
Description | SWITCH ROTARY DIP BCD 10POS ARR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | - | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,14840 € | 78,71 € |
| 100 | 2,80680 € | 280,68 € |
| 250 | 2,61012 € | 652,53 € |
| 500 | 2,47766 € | 1238,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 2,31781 € | 3013,15 € |
| 2 600 | 2,21768 € | 5765,97 € |
| 3 900 | 2,16490 € | 8443,11 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,88400 € |

