Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36SMT 801

DigiKey Part Number
5294-P36SMT801-ND
Manufacturer
Manufacturer Product Number
P36SMT 801
Description
SWITCH ROTARY DIP BCD 10POS SLO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tray
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
-
Voltage Rating
42VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.152" (3.85mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
-
Length
0.291" (7.40mm)
Mechanical Life
25,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,55200 €35,52 €
503,10560 €155,28 €
1002,93390 €293,39 €
2502,72872 €682,18 €
5002,59066 €1295,33 €
1 0002,46725 €2467,25 €
2 5002,32559 €5813,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,11200 €