Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P36THR 103L508TR

DigiKey Part Number
5294-P36THR103L508TR-ND - Tape & Reel (TR)
5294-P36THR103L508TRCT-ND - Cut Tape (CT)
5294-P36THR103L508TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P36THR 103L508TR
Description
SWITCH ROTARY DIP HEXADECIMAL 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PTR Hartmann
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
-
Voltage Rating
42VAC/DC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.303" (7.70mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-50°C ~ 125°C
Body Material
-
Length
0.331" (8.41mm)
Mechanical Life
25,000 Steps
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,09000 €5,09 €
104,24400 €42,44 €
253,93200 €98,30 €
1003,50750 €350,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,22010 €966,03 €
6003,06188 €1837,13 €
9002,97749 €2679,74 €
1 5002,87942 €4319,13 €
2 1002,81969 €5921,35 €
3 0002,76040 €8281,20 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,10800 €