
P36THR 803 | |
|---|---|
DigiKey Part Number | 5294-P36THR803-ND |
Manufacturer | |
Manufacturer Product Number | P36THR 803 |
Description | SWITCH ROTARY DIP HEXADECIMAL 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | - | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,67100 € | 36,71 € |
| 50 | 3,20960 € | 160,48 € |
| 100 | 3,03230 € | 303,23 € |
| 250 | 2,82072 € | 705,18 € |
| 500 | 2,67836 € | 1339,18 € |
| 1 000 | 2,55115 € | 2551,15 € |
| 2 500 | 2,40522 € | 6013,05 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,28000 € |

