CX2039LNLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2039LNLT

DigiKey Part Number
553-2285-2-ND - Tape & Reel (TR)
553-2285-1-ND - Cut Tape (CT)
553-2285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2039LNLT
Description
BALUN 4.5MHZ-1.5GHZ 50/50 5SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.5MHz ~ 1.5GHz 50 / 50Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.5MHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
-
Insertion Loss (Max)
2.0dB
Return Loss (Min)
-30dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,38200 €23,82 €
252,28760 €57,19 €
502,21780 €110,89 €
1002,14970 €214,97 €
2502,06244 €515,61 €
5001,99836 €999,18 €
1 0001,93599 €1935,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,87529 €3750,58 €
4 0001,81625 €7265,00 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,15600 €