
BBBK00160808252Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808252Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808252Y00CT-ND - Cut Tape (CT) 553-BBBK00160808252Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808252Y00 |
Description | FERRITE BEAD 2.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03840 € | 3,84 € |
| 250 | 0,03316 € | 8,29 € |
| 500 | 0,02948 € | 14,74 € |
| 1 000 | 0,02609 € | 26,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02004 € | 80,16 € |
| 8 000 | 0,01733 € | 138,64 € |
| 12 000 | 0,01641 € | 196,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

