
PAC5222QM | |
|---|---|
DigiKey Part Number | 2312-PAC5222QM-ND |
Manufacturer | |
Manufacturer Product Number | PAC5222QM |
Description | 44V POWER APPLICATION CONTROLLER |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PAC52xx Smart Energy Appliances, Devices, and Equipment Microcontroller IC FLASH (32kB) 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Energy Appliances, Devices, and Equipment | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | PAC™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, SWD, UART | |
Number of I/O | 25 | |
Voltage - Supply | 5.2V ~ 44V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 25 | 3,27880 € | 81,97 € |
| 100 | 2,91740 € | 291,74 € |
| 250 | 2,57320 € | 643,30 € |
| 500 | 2,28060 € | 1140,30 € |
| 1 000 | 2,01380 € | 2013,80 € |
| 2 500 | 1,78144 € | 4453,60 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,40400 € |

