
QTT2223ST1 | |
|---|---|
DigiKey Part Number | 1516-1331-2-ND - Tape & Reel (TR) 1516-1331-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTT2223ST1 |
Description | OPTOISO 5KV PWR TRIAC 1CH 7-SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5000Vrms 1 Channel 7-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 900 mA | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-SMD | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,09600 € | 20,96 € |
| 100 | 1,63910 € | 163,91 € |
| 500 | 1,43842 € | 719,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37309 € | 1373,09 € |
| 2 000 | 1,31779 € | 2635,58 € |
| 3 000 | 1,28948 € | 3868,44 € |
| 5 000 | 1,25756 € | 6287,80 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,44400 € |


