Image for 1.30.249.002/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.249.002/0000

DigiKey Part Number
1715-1.30.249.002/0000-ND
Manufacturer
Manufacturer Product Number
1.30.249.002/0000
Description
BUZZER 12V 22.3MM PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers 12 V 25mA 2.75kHz 70dB @ 12V, 100cm Panel Mount Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
-
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
2.75kHz
Technology
-
Operating Mode
Pulse
Duration
-
Sound Pressure Level (SPL)
70dB @ 12V, 100cm
Current - Supply
25mA
Port Location
Side
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
IP65
Mounting Type
Panel Mount
Termination
Solder Pads
Size / Dimension
0.878" Dia (22.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1047,92500 €479,25 €
Unit Price without VAT:47,92500 €
Unit Price with VAT:57,51000 €