
HHT00000 | |
---|---|
DigiKey Part Number | HHT00000-ND |
Manufacturer | |
Manufacturer Product Number | HHT00000 |
Description | TACHOMETER LCD HANDHELD |
Customer Reference | |
Detailed Description | Tachometer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Tachometer | |
For Use With/Related Products | - | |
Weight | 0.58 lb (263.08 g) |