
NT24K-12SFP-DM4-PT | |
|---|---|
DigiKey Part Number | 68-NT24K-12SFP-DM4-PT-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-12SFP-DM4-PT |
Description | 12-PORT GIGABIT MANAGED INDUSTRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 10V ~ 49V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2701,44000 € | 2701,44 € |
| Unit Price without VAT: | 2701,44000 € |
|---|---|
| Unit Price with VAT: | 3241,72800 € |

