
8535AG-21LFT | |
|---|---|
DigiKey Part Number | 8535AG-21LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8535AG-21LFT |
Description | IC CLK BUFFER 2:2 266MHZ 14TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 266 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Input | LVCMOS, LVTTL | |
Output | LVPECL | |
Frequency - Max | 266 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

