
ISL95338EVAL1Z | |
|---|---|
DigiKey Part Number | ISL95338EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL95338EVAL1Z |
Description | EVAL BOARD FOR ISL95338 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ISL95338 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.4V ~ 20V | |
Current - Output | - | |
Voltage - Input | 3.8V ~ 24V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL95338 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,27000 € | 153,27 € |
| Unit Price without VAT: | 153,27000 € |
|---|---|
| Unit Price with VAT: | 183,92400 € |

