R5F2136CCNFA#U0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,58613 €
Datasheet
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F2136CCNFA#U0

DigiKey Part Number
R5F2136CCNFA#U0-ND
Manufacturer
Manufacturer Product Number
R5F2136CCNFA#U0
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F2136CCNFA#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (14x14)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes