CMOS Amplifier 2 Circuit Push-Pull 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

READ2353JSP#GC1

DigiKey Part Number
559-READ2353JSP#GC1TR-ND - Tape & Reel (TR)
559-READ2353JSP#GC1CT-ND - Cut Tape (CT)
559-READ2353JSP#GC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
READ2353JSP#GC1
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
6 mV
Current - Supply
40µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,59300 €15,93 €
251,45560 €36,39 €
1001,30460 €130,46 €
2501,23248 €308,12 €
5001,18900 €594,50 €
1 0001,15323 €1153,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,11546 €2788,65 €
5 0001,09269 €5463,45 €
7 5001,08129 €8109,68 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €