
TSI148-133CLY | |
|---|---|
DigiKey Part Number | TSI148-133CLY-ND |
Manufacturer | |
Manufacturer Product Number | TSI148-133CLY |
Description | IC INTERFACE SPECIALIZED 456BGA |
Customer Reference | |
Detailed Description | PCI-to-VME Bridge Interface 456-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-VME Bridge | |
Interface | PCI | |
Voltage - Supply | 3.3V | |
Package / Case | 456-BBGA | |
Supplier Device Package | 456-PBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |

