RFN-1006-3E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 218
Unit Price: 9,48000 €
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: 21,20000 €
Datasheet
RFN-1006-3E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN-1006-3E

DigiKey Part Number
5480-RFN-1006-3E-ND
Manufacturer
Manufacturer Product Number
RFN-1006-3E
Description
N MALE CRIMP; 50 OHMS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 8A, 213
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,61000 €4,61 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,53200 €