
RT1025WS | |
---|---|
DigiKey Part Number | RT1025WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1025WS |
Description | IC AFE 2 CHAN 24BIT 41WLCSP |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 2.18 mW 41-WLCSP (3.1x3.48) |
EDA/CAD Models | RT1025WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 2.18 mW | |
Voltage - Supply, Analog | 2.66V ~ 2.94V, 3.4V ~ 4.5V | |
Voltage - Supply, Digital | 1.62V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 41-UFBGA, WLCSP | |
Supplier Device Package | 41-WLCSP (3.1x3.48) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 10,66889 € | 21337,78 € |
Unit Price without VAT: | 10,66889 € |
---|---|
Unit Price with VAT: | 12,80267 € |