
RT6228CGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6228CGQUFTR-ND - Tape & Reel (TR) 1028-RT6228CGQUFCT-ND - Cut Tape (CT) 1028-RT6228CGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6228CGQUF |
Description | IC BUCK ADJ 8A SYNC UQFN-12(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 750kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 750kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 5.1V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39640 € | 34,91 € |
| 100 | 1,24980 € | 124,98 € |
| 250 | 1,18004 € | 295,01 € |
| 500 | 1,13796 € | 568,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,08600 € | 1629,00 € |
| 3 000 | 1,06057 € | 3181,71 € |
| 4 500 | 1,04784 € | 4715,28 € |
| 7 500 | 1,03373 € | 7752,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

