10 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8125DGQW

DigiKey Part Number
1028-RT8125DGQWTR-ND - Tape & Reel (TR)
1028-RT8125DGQWCT-ND - Cut Tape (CT)
1028-RT8125DGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8125DGQW
Description
IC REG CTRLR BUCK PWM WDFN-10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.5V ~ 24V
Frequency - Switching
300kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,51900 €5,19 €
250,46760 €11,69 €
1000,41030 €41,03 €
2500,38308 €95,77 €
5000,36662 €183,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,34631 €519,47 €
3 0000,33638 €1009,14 €
4 5000,33140 €1491,30 €
7 5000,32589 €2444,18 €
10 5000,32266 €3387,93 €
15 0000,31956 €4793,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €