
RT9089AGQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT9089AGQW(2)TR-ND - Tape & Reel (TR) 1028-RT9089AGQW(2)CT-ND - Cut Tape (CT) 1028-RT9089AGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9089AGQW(2) |
Description | IC REG CONV DDR 1OUT 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35320 € | 8,83 € |
| 100 | 0,30840 € | 30,84 € |
| 250 | 0,28700 € | 71,75 € |
| 500 | 0,27412 € | 137,06 € |
| 1 000 | 0,26351 € | 263,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25231 € | 630,77 € |
| 5 000 | 0,24556 € | 1227,80 € |
| 7 500 | 0,24218 € | 1816,35 € |
| 12 500 | 0,23843 € | 2980,38 € |
| 17 500 | 0,23624 € | 4134,20 € |
| 25 000 | 0,23414 € | 5853,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |



