101-100RB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Riedon products by Bourns
In Stock: 332
Unit Price: 7,75000 €
Datasheet
100 SERIES_0.252 Dia x 0.500 L (6.40mm x 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-100RB

DigiKey Part Number
696-1547-ND
Manufacturer
Manufacturer Product Number
101-100RB
Description
RES 100 OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Inductive, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.252" Dia x 0.500" L (6.40mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.