
HVC0402-500MK8 | |
---|---|
DigiKey Part Number | 696-HVC0402-500MK8TR-ND - Tape & Reel (TR) 696-HVC0402-500MK8CT-ND - Cut Tape (CT) 696-HVC0402-500MK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402-500MK8 |
Description | RES 500M OHM 10% 1/20W 0402 |
Customer Reference | |
Detailed Description | 500 MOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.037" L x 0.019" W (0.95mm x 0.48mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 € | 3,33 € |
10 | 2,47000 € | 24,70 € |
25 | 2,27360 € | 56,84 € |
50 | 2,16000 € | 108,00 € |
100 | 2,06940 € | 206,94 € |
250 | 1,97752 € | 494,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,92418 € | 962,09 € |
Unit Price without VAT: | 3,33000 € |
---|---|
Unit Price with VAT: | 3,99600 € |