
HVC0805H-330MK8 | |
---|---|
DigiKey Part Number | 696-1613-2-ND - Tape & Reel (TR) 696-1613-1-ND - Cut Tape (CT) 696-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805H-330MK8 |
Description | RES SMD 330M OHM 10% 1/8W 0805 |
Customer Reference | |
Detailed Description | 330 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805H-330MK8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 € | 2,71 € |
10 | 1,96600 € | 19,66 € |
25 | 1,79640 € | 44,91 € |
50 | 1,69780 € | 84,89 € |
100 | 1,61960 € | 161,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,54012 € | 385,03 € |
500 | 1,49406 € | 747,03 € |
750 | 1,47161 € | 1103,71 € |
1 250 | 1,44724 € | 1809,05 € |
1 750 | 1,43329 € | 2508,26 € |
2 500 | 1,42008 € | 3550,20 € |
3 000 | 1,41390 € | 4241,70 € |
6 000 | 1,39351 € | 8361,06 € |
Unit Price without VAT: | 2,71000 € |
---|---|
Unit Price with VAT: | 3,25200 € |