
HVC1206H-10MJ8 | |
---|---|
DigiKey Part Number | 696-1616-2-ND - Tape & Reel (TR) 696-1616-1-ND - Cut Tape (CT) 696-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206H-10MJ8 |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206H-10MJ8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 300°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,92118 € | 460,59 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,20800 € |