1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206H-330MK8

DigiKey Part Number
696-1617-2-ND - Tape & Reel (TR)
696-1617-1-ND - Cut Tape (CT)
696-1617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206H-330MK8
Description
RES SMD 330M OHM 10% 1/4W 1206
Customer Reference
Detailed Description
330 MOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206H-330MK8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.02.2026 г.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,17364 €586,82 €
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,67600 €