
HVC2512-50MJ8 | |
---|---|
DigiKey Part Number | 696-HVC2512-50MJ8TR-ND - Tape & Reel (TR) 696-HVC2512-50MJ8CT-ND - Cut Tape (CT) 696-HVC2512-50MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512-50MJ8 |
Description | RES 50M OHM 5% 1W 0402 |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 1W Chip Resistor 0402 (1005 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.037" L x 0.019" W (0.95mm x 0.48mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,29000 € | 3,29 € |
10 | 2,43400 € | 24,34 € |
25 | 2,24000 € | 56,00 € |
50 | 2,12740 € | 106,37 € |
100 | 2,03760 € | 203,76 € |
250 | 1,94656 € | 486,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,89372 € | 946,86 € |
Unit Price without VAT: | 3,29000 € |
---|---|
Unit Price with VAT: | 3,94800 € |