
SM10-100RB | |
---|---|
DigiKey Part Number | 696-1569-ND |
Manufacturer | |
Manufacturer Product Number | SM10-100RB |
Description | RES 100 OHM 0.1% 0.3W RADIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.102" W (7.60mm x 2.60mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |