
BAW78C | |
|---|---|
DigiKey Part Number | 2156-BAW78C-ND |
Manufacturer | |
Manufacturer Product Number | BAW78C |
Description | DIODE STANDARD 200V 1A PGSOT8942 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT89-4-2 | |
Operating Temperature - Junction | 150°C |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 358 | 0,11188 € | 263,81 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13426 € |

