


TPA1517NE | |
|---|---|
DigiKey Part Number | 296-7008-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA1517NE |
Description | IC AMP CLASS AB STEREO 6W 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1517NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 4Ohm | |
Voltage - Supply | 9.5V ~ 18V | |
Features | Mute, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 20 | 3,29450 € | 65,89 € |
| 40 | 3,11950 € | 124,78 € |
| 100 | 2,93460 € | 293,46 € |
| 260 | 2,78650 € | 724,49 € |
| 500 | 2,70574 € | 1352,87 € |
| 1 000 | 2,63488 € | 2634,88 € |
| 2 500 | 2,56008 € | 6400,20 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,52000 € |

