


AG092FLD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG092FLD3HRBTLTR-ND - Tape & Reel (TR) 846-AG092FLD3HRBTLCT-ND - Cut Tape (CT) 846-AG092FLD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG092FLD3HRBTL |
Description | NCH 60V 40A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 40A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 348µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,72400 € | 72,40 € |
| 500 | 0,57290 € | 286,45 € |
| 1 000 | 0,52430 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,47171 € | 1179,28 € |
| 5 000 | 0,43922 € | 2196,10 € |
| 7 500 | 0,42267 € | 3170,03 € |
| 12 500 | 0,40408 € | 5051,00 € |
| 17 500 | 0,40265 € | 7046,38 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

