
ESR03EZPJ162 | |
|---|---|
DigiKey Part Number | RHM1.6KDTR-ND - Tape & Reel (TR) RHM1.6KDCT-ND - Cut Tape (CT) RHM1.6KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ162 |
Description | RES 1.6K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ162 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J162V | Panasonic Industry | 7 859 | P1.6KBZCT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03310 € | 3,31 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02362 € | 11,81 € |
| 1 000 | 0,02092 € | 20,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01660 € | 83,00 € |
| 10 000 | 0,01535 € | 153,50 € |
| 15 000 | 0,01474 € | 221,10 € |
| 25 000 | 0,01408 € | 352,00 € |
| 35 000 | 0,01370 € | 479,50 € |
| 50 000 | 0,01334 € | 667,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

