nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 192KB (96K x 16) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q327-NNNTBZWBX

DigiKey Part Number
846-ML610Q327-NNNTBZWBXTR-ND - Tape & Reel (TR)
846-ML610Q327-NNNTBZWBXCT-ND - Cut Tape (CT)
846-ML610Q327-NNNTBZWBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML610Q327-NNNTBZWBX
Description
SPEECH PLAYBACK MCUS(8BIT)ML610Q
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 192KB (96K x 16) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
nX-U8/100
Core Size
8-Bit
Speed
8.192MHz
Connectivity
I2C, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 8x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,91700 €29,17 €
252,70600 €67,65 €
1002,43460 €243,46 €
2502,28944 €572,36 €
5002,19734 €1098,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,11926 €2119,26 €
2 0002,05383 €4107,66 €
3 0002,02082 €6062,46 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,20000 €