
ML610Q339-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML610Q339-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML610Q339-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML610Q339-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q339-NNNTBZWBX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 256KB (128K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.192MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,56000 € | 35,60 € |
| 25 | 3,30520 € | 82,63 € |
| 100 | 2,98060 € | 298,06 € |
| 250 | 2,80860 € | 702,15 € |
| 500 | 2,70000 € | 1350,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,60832 € | 2608,32 € |
| 2 000 | 2,53177 € | 5063,54 € |
| 3 000 | 2,49321 € | 7479,63 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

