R6509ENJTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 69
Unit Price: 3,69000 €
Datasheet
N-Channel 650 V 9A (Tc) 94W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6509ENJTL

DigiKey Part Number
846-R6509ENJTLTR-ND - Tape & Reel (TR)
846-R6509ENJTLCT-ND - Cut Tape (CT)
846-R6509ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6509ENJTL
Description
MOSFET N-CH 650V 9A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 9A (Tc) 94W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
585mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 230µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,34606 €1346,06 €
2 0001,31780 €2635,60 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,48600 €24,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €