
RB471ET148 | |
|---|---|
DigiKey Part Number | RB471ET148TR-ND - Tape & Reel (TR) RB471ET148CT-ND - Cut Tape (CT) RB471ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB471ET148 |
Description | DIODE ARRAY SCHOT 40V 100MA SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | RB471ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,29830 € | 29,83 € |
| 500 | 0,22848 € | 114,24 € |
| 1 000 | 0,20598 € | 205,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16341 € | 490,23 € |
| 6 000 | 0,16179 € | 970,74 € |
| 9 000 | 0,15562 € | 1400,58 € |
| 15 000 | 0,13985 € | 2097,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |



