
08080512 | |
|---|---|
DigiKey Part Number | 08080512-ND |
Manufacturer | |
Manufacturer Product Number | 08080512 |
Description | CABLE GLAND M12 SEAL RANGE 3-7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M12x1.5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rose Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,19640 € | 29,91 € |
| Unit Price without VAT: | 1,19640 € |
|---|---|
| Unit Price with VAT: | 1,43568 € |

